Reference Only

PE-1206PFB121ST

Ferrite Beads 1206 120Ohms SMT FERRITE CHIP BEAD

Manufacturer:

Mfr Part:
PE-1206PFB121ST

TTI Part:
PE-1206PFB121ST

EDA / CAD Models

Alternate Part Number

MFBW1V3216-121-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFerrite Beads
SeriesPFB
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Impedance120 Ohms
Maximum DC Current3 A
Maximum DC Resistance30 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length3.2 mm
Width1.6 mm
Height0.85 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 36,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.052$1,872.00
Need more?

My Notes

Sign into see notes.