Reference Only
PE-1206CCMC900STS
Common Mode Chokes / Filters 2-Line Chip Choke .3Ohms
Datasheet
PE-1206CCMC900STS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CCMC | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 143 uH | |
| Tolerance | 25 % | |
| Maximum DC Current | 370 mA | |
| Maximum DC Resistance | 300 mOhms | |
| Self Resonant Frequency | 1.2 GHz | |
| Package / Case | 1206 (3216 metric) | |
| Packaging | Reel | |
| Application | ||
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | ChipChoke |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.331 | $662.00 |
Need more?
Sign in to add projects and notes