Reference Only

PE-1008CD271GTT

RF Inductors - SMD SMD IND

Manufacturer:

Mfr Part:
PE-1008CD271GTT

TTI Part:
PE-1008CD271GTT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case1008 (2520 metric)
ShieldingUnshielded
Inductance270 nH
Tolerance2 %
Maximum DC Current500 mA
Maximum DC Resistance910 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum45
Self Resonant Frequency525 MHz
TerminationStandard
Length2.92 mm
Width2.79 mm
Height2.29 mm
Core MaterialCeramic
SeriesCD
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Core TypeDrum
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency25 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.