Reference Only

PE-0805GCMC381STS

New Product
Common Mode Chokes / Filters PE-0805GCM 800 Ohms 50V 1 : 1 DCR=0.9 Ohms -40 /+85

Manufacturer:

Mfr Part:
PE-0805GCMC381STS

TTI Part:
PE-0805GCMC381STS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
SeriesPE-0805GCMC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Impedance380 Ohms
Maximum DC Resistance600 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case0805 (2012 metric)
Length2 mm
Width1.2 mm
Height1.2 mm
PackagingReel
ProductCommon Mode Chokes
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.116$928.00
Need more?
Sign in to add projects and notes