Reference Only

PE-0603PFB181ST

Ferrite Beads 0603 180Ohms SMT FERRITE CHIP BEAD

Manufacturer:

Mfr Part:
PE-0603PFB181ST

TTI Part:
PE-0603PFB181ST

EDA / CAD Models

Alternate Part Number

MFBM1V1608-181-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFerrite Beads
SeriesPFB
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Impedance180 Ohms
Maximum DC Current1.5 A
Maximum DC Resistance90 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.015$60.00
$0.0149$119.20
$0.0143$171.60
$0.013$260.00
$0.0129$412.80
Need more?

My Notes

Sign into see notes.