Reference Only

PE-0603HFB102ST

Ferrite Beads 0603 1000Ohms SMT FERRITE CHIP BEAD

Manufacturer:

Mfr Part:
PE-0603HFB102ST

TTI Part:
PE-0603HFB102ST

EDA / CAD Models

Alternate Part Number

MFBW1V1608-102-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFerrite Beads
SeriesFB
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Impedance1 kOhms
Maximum DC Current100 mA
Maximum DC Resistance1.6 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes