Reference Only

PB2020.153NL

Power Inductors - SMD UNSHIELDED DRUM CORE

Manufacturer:

Mfr Part:
PB2020.153NL

TTI Part:
PB2020.153NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case23.9 mm x 20.8 mm x 10.2 mm
ShieldingUnshielded
Inductance15 uH
Tolerance20 %
Maximum DC Current9.7 A
Maximum DC Resistance13 mOhms
Saturation Current18 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length23.9 mm
Width20.8 mm
Height10.2 mm
PackagingTray
ApplicationPower
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

340In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.69$33.80
Need more?

My Notes

Sign into see notes.