Reference Only
PB2020.103NL
Power Inductors - SMD UNSHIELDED DRUM CORE
Datasheet
PB2020.103NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 23.9 mm x 20.8 mm x 10.2 mm | |
| Shielding | Unshielded | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 12.6 A | |
| Maximum DC Resistance | 7.8 mOhms | |
| Saturation Current | 20 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 23.9 mm | |
| Width | 20.8 mm | |
| Height | 10.2 mm | |
| Packaging | Tray | |
| Application | Power | |
| Core Type | Drum | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $46.40 | |
| $1.93 | $193.00 | |
| $1.89 | $378.00 | |
| $1.86 | $706.80 | |
| $1.71 | $1,299.60 | |
| $1.69 | $8,450.00 |
Need more?
Sign in to add projects and notes