Reference Only

PB0027NL

Current Transformers - Board Mount SMD Current Sense 22400uH 2.9Ohms

Manufacturer:

Mfr Part:
PB0027NL

TTI Part:
PB0027NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCurrent Transformers - Board Mount
Current Rating35 A
Length19.91 mm
Width15 mm
Height10 mm
Frequency Range50 kHz to 500 kHz
PackagingTray
Product TypeCurrent Transformers
SeriesPB002XNL
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 770 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.73$1,332.10
Need more?
Sign in to add projects and notes