Reference Only
PB0026NL
Current Transformers - Board Mount SMD Current Sense 5600uH 1.4Ohms
Datasheet
PB0026NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Current Rating | 35 A | |
| Length | 19.91 mm | |
| Width | 15 mm | |
| Height | 10 mm | |
| Frequency Range | 50 kHz to 500 kHz | |
| Packaging | Tray | |
| Product Type | Current Transformers | |
| Series | PB002XNL | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
770
On Order
770 expected 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 770 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.31 | $1,778.70 |
Need more?
Sign in to add projects and notes