Reference Only
PAG6356.085NLT
New Product
Power Transformers - Board Mount IV=5000 SMT REINFORCED 8.3mm 8CT:5CT
Datasheet
PAG6356.085NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | High Isolation Power Transformers | |
| Power Rating | 10 W | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 13.2 mm | |
| Width | 10.3 mm | |
| Height | 12.5 mm | |
| Series | PAG6356 | |
| Inductance | 200 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Solder | |
| Turns Ratio | 8CT:5CT | |
| Type | Push Pull Transformer | |
| Voltage Time - Et | 21 V/us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $1,734.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.