Reference Only

PAG6356.081NLT

Power Transformers - Board Mount IV=5000 SMT REINFORCED 8.3mm 8CT:1CT

Manufacturer:

Mfr Part:
PAG6356.081NLT

TTI Part:
PAG6356.081NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductHigh Isolation Power Transformers
Power Rating10 W
Mounting StyleSMD/SMT
Primary WindingSingle Primary Winding
Secondary WindingSingle Secondary Winding
Length13.2 mm
Width10.3 mm
Height12.5 mm
SeriesPAG6356
Inductance200 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSolder
Turns Ratio8CT:1CT
TypePush Pull Transformer
Voltage Time - Et21 V/us

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504314035
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 150)
Quantity Unit PriceExt. Price
$2.48$1,488.00
Need more?
Sign in to add projects and notes