Reference Only

PA5432.223NLT

New Product
Power Inductors - SMD 22uH 5A 20% DCR=60.63mOhms

Manufacturer:

Mfr Part:
PA5432.223NLT

TTI Part:
PA5432.223NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case6.8 mm x 6.6 mm x 6.0 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance60.63 mOhms
Saturation Current5.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6.8 mm
Width6.6 mm
Height6 mm
Core MaterialComposite
SeriesPA5432
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.96$1,440.00
Need more?
Sign in to add projects and notes