Reference Only

PA5431.822NLT

New Product
Power Inductors - SMD 8.2uH 3.4A DCR=66.9mOhms SMT

Manufacturer:

Mfr Part:
PA5431.822NLT

TTI Part:
PA5431.822NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Current Composite Inductor
Package / Case1616 (4141 metric)
ShieldingShielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Current3.4 A
Maximum DC Resistance66.9 mOhms
Saturation Current3.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency15 MHz
TerminationStandard
Length4.1 mm
Width4.1 mm
Height3.8 mm
SeriesPA5431
PackagingReel
ApplicationAutomotive
Case Code - in1616
Case Code - mm4141
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,600 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.616$2,217.60
Need more?

My Notes

Sign into see notes.