Reference Only

PA5430.682NLT

New Product
Power Inductors - SMD 6.8uH 3.9A 20% DCR=74.1mOhms

Manufacturer:

Mfr Part:
PA5430.682NLT

TTI Part:
PA5430.682NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case6.8 mm x 6.6 mm x 6.0 mm
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current3.9 A
Maximum DC Resistance74.1 mOhms
Saturation Current3.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height3.1 mm
Core MaterialComposite
SeriesPA5430
PackagingReel
ApplicationCommercial
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.619$2,476.00
Need more?

My Notes

Sign into see notes.