Reference Only

PA5401.472NLT

Power Inductors - SMD 4.7uH Shielded 20% 3A 200mOhms

Manufacturer:

Mfr Part:
PA5401.472NLT

TTI Part:
PA5401.472NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Resistance200 mOhms
Saturation Current3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.7 mm
Width3.4 mm
Height2 mm
SeriesPA5401
PackagingReel
ApplicationPower
Core TypeMolded
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6,000
On Order
6,000 expected 02-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.414$2,484.00
Need more?
Sign in to add projects and notes