Reference Only
PA5175.822NLT
Power Inductors - SMD 8.2 UH 20%
Datasheet
PA5175.822NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Package / Case | 5.7 mm x 5.5 mm x 5 mm | |
| Shielding | Shielded | |
| Inductance | 8.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 6.1 A | |
| Maximum DC Resistance | 32.5 mOhms | |
| Saturation Current | 6.1 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination | Standard | |
| Length | 5.7 mm | |
| Width | 5.5 mm | |
| Height | 5 mm | |
| Core Material | Composite | |
| Series | PA5175.XXXNLT | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.01 | $1,515.00 |
Need more?
Sign in to add projects and notes