Reference Only

PA5175.103NLT

Power Inductors - SMD 10 UH 20%

Manufacturer:

Mfr Part:
PA5175.103NLT

TTI Part:
PA5175.103NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case5.7 mm x 5.5 mm x 5 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance43 mOhms
Saturation Current5.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length5.7 mm
Width5.5 mm
Height5 mm
Core MaterialComposite
SeriesPA5175.XXXNLT
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.91$1,365.00
Need more?
Sign in to add projects and notes