Reference Only
PA5141.205NLT
Common Mode Chokes / Filters 190uH 30A DCR=1.35mO hms 40%
Datasheet
PA5141.205NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PA5140.XXXNLT | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 190 uH | |
| Impedance | 1.35 kOhms | |
| Tolerance | 40 % | |
| Maximum DC Current | 30 A | |
| Maximum DC Resistance | 1.35 mOhms | |
| Self Resonant Frequency | 3.35 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 23 mm | |
| Width | 24 mm | |
| Height | 23 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
585
On Order
585 expected 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 585 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.93 | $1,714.05 |
Need more?
My Notes
Sign into see notes.