Reference Only
PA5099.003NLT
Power Inductors - SMD 17W 80uH 200-700kHz 33-57V Flyback
Datasheet
PA5099.003NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Series | PA5099 | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.30 | $1,725.00 |
Need more?
Sign in to add projects and notes