Reference Only

PA5005.182NLT

Power Inductors - SMD 1.8uH 20% AEC-Q200 17A DCR=6.3mOhm

Manufacturer:

Mfr Part:
PA5005.182NLT

TTI Part:
PA5005.182NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case6.8 mm x 6.6 mm x 5 mm
ShieldingShielded
Inductance1.8 uH
Tolerance20 %
Maximum DC Current16 A
Maximum DC Resistance7.1 mOhms
Saturation Current13.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length6.8 mm
Width6.6 mm
Height5 mm
Core MaterialComposite
SeriesPA500x
PackagingReel
ApplicationCommercial
Core TypeMolded
Inductance - nH1800 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.07$856.00
$1.03$1,648.00
$1.01$2,424.00
$0.99$3,960.00
$0.97$7,760.00
$0.95$11,400.00
$0.94$18,800.00
Need more?
Sign in to add projects and notes