Reference Only

PA5005.102NLT

Power Inductors - SMD 1.0uH 20% AEC-Q200 21A DCR=4.18mOhm

Manufacturer:

Mfr Part:
PA5005.102NLT

TTI Part:
PA5005.102NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case6.8 mm x 6.6 mm x 5 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current20 A
Maximum DC Resistance4.52 mOhms
Saturation Current18 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length6.8 mm
Width6.6 mm
Height5 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesPA500x
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.04$832.00
$0.98$1,568.00
$0.95$3,040.00
$0.94$5,264.00
$0.93$9,672.00
$0.92$14,720.00
$0.91$23,296.00
Need more?
Sign in to add projects and notes