Reference Only

PA5001.561NLT

Power Inductors - SMD 0.56uH 20% AEC-Q200 7.6A DCR=23.5mOhm

Manufacturer:

Mfr Part:
PA5001.561NLT

TTI Part:
PA5001.561NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case4.3 mm x 4.3 mm x 2.1 mm
ShieldingShielded
Inductance560 nH
Tolerance20 %
Maximum DC Current12 A
Maximum DC Resistance9.3 mOhms
Saturation Current12.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length4.3 mm
Width4.3 mm
Height2.1 mm
Core MaterialComposite
SeriesPA500x
PackagingReel
ApplicationCommercial
Core TypeMolded
Inductance - nH560 nH
Inductance - pH560000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.87$2,610.00
Need more?
Sign in to add projects and notes