Reference Only

PA4349.332ANLT

Power Inductors - SMD 3.3uH 49A 13mm 20% SMT

Manufacturer:

Mfr Part:
PA4349.332ANLT

TTI Part:
PA4349.332ANLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case24 mm x 22.3 mm x 13 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current49 A
Maximum DC Resistance1.75 mOhms
Saturation Current41 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length24 mm
Width22.3 mm
Height13 mm
QualificationAEC-Q200
SeriesPA4349.XXXANLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 80)
Quantity Unit PriceExt. Price
$3.72$1,488.00
Need more?

My Notes

Sign into see notes.