Reference Only
PA4349.104ANLT
Power Inductors - SMD 100uH 11A 13mm 20% SMT
Datasheet
PA4349.104ANLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Package / Case | 24 mm x 22.3 mm x 13 mm | |
| Shielding | Shielded | |
| Inductance | 100 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 11 A | |
| Maximum DC Resistance | 40 mOhms | |
| Saturation Current | 9 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination | Standard | |
| Length | 24 mm | |
| Width | 22.3 mm | |
| Height | 13 mm | |
| Qualification | AEC-Q200 | |
| Series | PA4349.XXXANLT | |
| Packaging | Reel | |
| Application | High Current | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.08 | $326.40 | |
| $3.83 | $612.80 | |
| $3.76 | $902.40 | |
| $3.45 | $1,932.00 | |
| $3.42 | $3,283.20 | |
| $3.39 | $6,508.80 | |
| $3.35 | $12,864.00 | |
| $3.32 | $24,966.40 |
Need more?
Sign in to add projects and notes