Reference Only

PA4344.823ANLT

Power Inductors - SMD 82uH 6.5A 7mm 20% SMT

Manufacturer:

Mfr Part:
PA4344.823ANLT

TTI Part:
PA4344.823ANLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case18.3 mm x 17.2 mm x 7 mm
ShieldingShielded
Inductance82 uH
Tolerance20 %
Maximum DC Current6.5 A
Maximum DC Resistance83 mOhms
Saturation Current8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length18.3 mm
Width17.2 mm
Height7 mm
QualificationAEC-Q200
SeriesPA4344.XXXANLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.37$474.00
$2.33$1,398.00
$2.30$2,300.00
$2.27$3,632.00
$2.24$5,824.00
$2.20$11,000.00
$2.17$16,492.00
Need more?

My Notes

Sign into see notes.