Reference Only

PA4344.153NLT

Power Inductors - SMD 15uH 12.5A 7mm Low Prof

Manufacturer:

Mfr Part:
PA4344.153NLT

TTI Part:
PA4344.153NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case17.7 mm x 17.2 mm x 7 mm
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current12.5 A
Maximum DC Resistance20.5 mOhms
Saturation Current23 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length17.7 mm
Width17.2 mm
Height7 mm
QualificationAEC-Q200
SeriesPA4344.XXXNLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.19$1,752.00
Need more?
Sign in to add projects and notes