Reference Only

PA4344.102NLT

Power Inductors - SMD 1uH 52A 7mm Low Prof

Manufacturer:

Mfr Part:
PA4344.102NLT

TTI Part:
PA4344.102NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case17.7 mm x 17.2 mm x 7 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current52 A
Maximum DC Resistance2 mOhms
Saturation Current60 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length17.7 mm
Width17.2 mm
Height7 mm
QualificationAEC-Q200
SeriesPA4344.XXXNLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.94$1,552.00
Need more?
Sign in to add projects and notes