Reference Only

PA4343.333NLT

Power Inductors - SMD 33uH 8A 6.5mm 20% Low Prof

Manufacturer:

Mfr Part:
PA4343.333NLT

TTI Part:
PA4343.333NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case14 mm x 12.8 mm x 6.5 mm
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Current8 A
Maximum DC Resistance58 mOhms
Saturation Current11 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length14 mm
Width12.8 mm
Height6.5 mm
SeriesPA4343.XXXNLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.94$470.00
$0.93$930.00
$0.87$2,175.00
$0.86$4,300.00
$0.85$8,500.00
$0.84$12,600.00
$0.83$33,200.00
Need more?
Sign in to add projects and notes