Reference Only

PA4342.102NLT

Power Inductors - SMD 1uH 18A 4mm 20% Low Prof

Manufacturer:

Mfr Part:
PA4342.102NLT

TTI Part:
PA4342.102NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case11.5 mm x 10.3 mm x 4 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current18 A
Maximum DC Resistance3.3 mOhms
Saturation Current36 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length11.5 mm
Width10.3 mm
Height4 mm
QualificationAEC-Q200
SeriesPA4342.XXXNLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.505$1,515.00
Need more?
Sign in to add projects and notes