Reference Only

PA4341.222ANLT

Power Inductors - SMD 2.2uH 8A 3mm 20% SMT

Manufacturer:

Mfr Part:
PA4341.222ANLT

TTI Part:
PA4341.222ANLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case7.4 mm x 6.8 mm x 3 mm
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current8 A
Maximum DC Resistance15 mOhms
Saturation Current10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.4 mm
Width6.8 mm
Height3 mm
QualificationAEC-Q200
SeriesPA4341.XXXANLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.441$1,323.00
Need more?
Sign in to add projects and notes