Reference Only

PA4341.151NLT

Power Inductors - SMD 0.15uH 27A 3mm 30% Low Prof

Manufacturer:

Mfr Part:
PA4341.151NLT

TTI Part:
PA4341.151NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case7.6 mm x 6.9 mm x 3 mm
ShieldingShielded
Inductance150 nH
Tolerance30 %
Maximum DC Current27 A
Maximum DC Resistance1.9 mOhms
Saturation Current45 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.6 mm
Width6.9 mm
Height3 mm
QualificationAEC-Q200
SeriesPA4341.XXXNLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Inductance - nH150 nH
Inductance - pH150000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.402$1,608.00
Need more?
Sign in to add projects and notes