Reference Only

PA4341.103ANLT

Power Inductors - SMD 1 0uH 4A 3mm 20% SMT

Manufacturer:

Mfr Part:
PA4341.103ANLT

TTI Part:
PA4341.103ANLT

EDA / CAD Models

Alternate Part Number

HCM1A0703V2-100-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case7.4 mm x 6.8 mm x 3 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current4 A
Maximum DC Resistance68 mOhms
Saturation Current5.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.4 mm
Width6.8 mm
Height3 mm
QualificationAEC-Q200
SeriesPA4341.XXXANLT
PackagingReel
ApplicationHigh Current
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

2,000 expected 15-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.482$482.00
$0.467$934.00
$0.459$1,377.00
$0.439$2,195.00
$0.429$3,432.00
$0.424$6,784.00
$0.42$13,440.00
$0.415$26,560.00
Need more?

My Notes

Sign into see notes.