Reference Only

PA4340.332NLT

Power Inductors - SMD 3.3uH 5A 3mm 20% Low Prof

Manufacturer:

Mfr Part:
PA4340.332NLT

TTI Part:
PA4340.332NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case6 mm x 5.4 mm x 3 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance38 mOhms
Saturation Current8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6 mm
Width5.4 mm
Height3 mm
QualificationAEC-Q200
SeriesPA4340.XXXNLT
PackagingReel
ApplicationCommercial
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.388$1,552.00
Need more?

My Notes

Sign into see notes.