Reference Only
PA4339.102NLT
Common Mode Chokes / Filters CMC 8.0uH 3A
Datasheet
PA4339.102NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PA4339-NLT | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 8 uH | |
| Tolerance | 50 % | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 17 mOhms | |
| Self Resonant Frequency | 93 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 7 mm | |
| Width | 6 mm | |
| Height | 3.8 mm | |
| Packaging | Reel | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $1,275.00 | |
| $0.80 | $2,400.00 | |
| $0.78 | $4,680.00 | |
| $0.77 | $8,085.00 | |
| $0.76 | $18,240.00 | |
| $0.75 | $36,000.00 |
Need more?
Sign in to add projects and notes