Reference Only

PA4339.101NLT

Common Mode Chokes / Filters CMC 1.8uH 9A

Manufacturer:

Mfr Part:
PA4339.101NLT

TTI Part:
PA4339.101NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
SeriesPA4339-NLT
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance1.8 uH
Tolerance50 %
Maximum DC Current9 A
Maximum DC Resistance10 mOhms
Self Resonant Frequency200 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length7 mm
Width6 mm
Height3.8 mm
PackagingReel
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.82$1,230.00
$0.79$2,370.00
$0.77$4,620.00
$0.75$5,625.00
$0.737$11,055.00
Need more?

My Notes

Sign into see notes.