
PA4338.334NLT
Power Inductors - SMD 330uH 0.64A 4.2mm 20% SMT
Datasheet
PA4338.334NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 8.3 mm x 8.3 mm x 4.2 mm | |
| Shielding | Shielded | |
| Inductance | 330 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 640 mA | |
| Maximum DC Resistance | 889 mOhms | |
| Saturation Current | 680 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 8.3 mm | |
| Width | 8.3 mm | |
| Height | 4.2 mm | |
| Series | PA4338.XXXNLT | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Drum | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.374 | $374.00 | |
| $0.369 | $738.00 | |
| $0.355 | $1,065.00 | |
| $0.323 | $1,615.00 | |
| $0.318 | $3,180.00 | |
| $0.314 | $7,536.00 | |
| $0.31 | $14,880.00 |
Need more?
My Notes
Sign into see notes.