Reference Only
PA4337.155NLT
Power Inductors - SMD 1500uH 0.21A 4.5mm 20% SMT
Datasheet
PA4337.155NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 1008 (2520 metric) | |
| Shielding | Shielded | |
| Inductance | 1.5 mH | |
| Tolerance | 20 % | |
| Maximum DC Current | 210 mA | |
| Maximum DC Resistance | 6.99 Ohms | |
| Saturation Current | 280 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 4.5 mm | |
| Series | PA4337.XXXNLT | |
| Packaging | Reel | |
| Application | RF | |
| Case Code - in | 1008 | |
| Case Code - mm | 2520 | |
| Core Type | Drum | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.264 | $396.00 | |
| $0.241 | $723.00 | |
| $0.239 | $1,075.50 | |
| $0.236 | $1,770.00 | |
| $0.234 | $3,510.00 | |
| $0.232 | $6,960.00 | |
| $0.229 | $13,740.00 | |
| $0.227 | $27,240.00 |
Need more?
Sign in to add projects and notes