Reference Only
PA4333.103NLT
Power Inductors - SMD IND, PWR, 7.1X6.5X3 10 uH, SMT
Datasheet
PA4333.103NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 7.4 mm x 6.8 mm x 3.2 mm | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 77.4 mOhms | |
| Saturation Current | 3 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 12 MHz | |
| Termination | Standard | |
| Length | 7.4 mm | |
| Width | 6.8 mm | |
| Height | 3.2 mm | |
| Series | PA4333 | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Drum | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.394 | $1,576.00 |
Need more?
My Notes
Sign into see notes.