Reference Only
PA4332.103NLT
Power Inductors - SMD IND, PWR, 4X4X2 10 uH, SMT
Datasheet
PA4332.103NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 4.2 mm x 4.2 mm x 2 mm | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 216 mOhms | |
| Saturation Current | 2.8 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 11 MHz | |
| Termination | Standard | |
| Length | 4.2 mm | |
| Width | 4.2 mm | |
| Height | 2 mm | |
| Series | PA4332 | |
| Packaging | Reel | |
| Application | Commercial | |
| Case Code - in | 1008 | |
| Case Code - mm | 2520 | |
| Core Type | Drum | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
120,000
On Order
120,000 expected on from 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.234 | $1,404.00 |
Need more?
Sign in to add projects and notes