Reference Only

PA4332.102NLT

Power Inductors - SMD IND, PWR, 4X4X2 1.0 uH, SMT

Manufacturer:

Mfr Part:
PA4332.102NLT

TTI Part:
PA4332.102NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeWirewound
Package / Case4.2 mm x 4.2 mm x 2 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current5.8 A
Maximum DC Resistance26 mOhms
Saturation Current8.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency37 MHz
TerminationStandard
Length4.2 mm
Width4.2 mm
Height2 mm
SeriesPA4332
PackagingReel
ApplicationCommercial
Case Code - in1008
Case Code - mm2520
Core TypeDrum
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.239$1,434.00
Need more?
Sign in to add projects and notes