Reference Only

PA4320.334NLT

Power Inductors - SMD PA4320 12x12mm 330uH 1.7A 340mOhms

Manufacturer:

Mfr Part:
PA4320.334NLT

TTI Part:
PA4320.334NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeWirewound
Package / Case12.3 mm x 12.3 mm x 10 mm
ShieldingShielded
Inductance330 uH
Tolerance20 %
Maximum DC Current1.7 A
Maximum DC Resistance340 mOhms
Saturation Current1.7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.3 mm
Width12.3 mm
Height10 mm
Core MaterialFerrite
SeriesPA4320
PackagingReel
ApplicationCommercial
Core TypeDrum
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

300
On Order
300 expected 15-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.20$1,440.00
Need more?
Sign in to add projects and notes