Reference Only
PA4320.154NLT
Power Inductors - SMD PA4320 12x12mm 150uH 2.3A 185mOhms
Datasheet
PA4320.154NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 12.3 mm x 12.3 mm x 10 mm | |
| Shielding | Shielded | |
| Inductance | 150 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.3 A | |
| Maximum DC Resistance | 185 mOhms | |
| Saturation Current | 2.6 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 12.3 mm | |
| Width | 12.3 mm | |
| Height | 10 mm | |
| Core Material | Ferrite | |
| Series | PA4320 | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Drum | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $408.00 | |
| $1.34 | $804.00 | |
| $1.32 | $1,188.00 | |
| $1.29 | $1,935.00 | |
| $1.27 | $3,810.00 | |
| $1.25 | $6,000.00 | |
| $1.23 | $9,225.00 | |
| $1.20 | $23,040.00 |
Need more?
Sign in to add projects and notes