Reference Only

PA3855.006NL

Power Transformers - Board Mount POWER TRANSFORMER

Manufacturer:

Mfr Part:
PA3855.006NL

TTI Part:
PA3855.006NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
Power Rating70 W
Mounting StylePCB Mount
Length14.5 mm
Width17.65 mm
Height14 mm
Inductance21 uH
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 720 / Multiples: 60)
Quantity Unit PriceExt. Price
$2.69$1,936.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.