Reference Only
PA3855.005NLT
Power Transformers - Board Mount SMD HiFreq WireWound 21uH .18Ohms
Datasheet
PA3855.005NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Flyback Transformers | |
| Length | 17.65 mm | |
| Width | 14.5 mm | |
| Height | 14 mm | |
| Series | EP13Plus | |
| Inductance | 21 uH | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
260In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 130 / Multiples: 130)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.24 | $291.20 | |
| $2.21 | $574.60 | |
| $2.19 | $854.10 | |
| $2.17 | $1,974.70 | |
| $2.15 | $3,354.00 | |
| $2.13 | $5,261.10 | |
| $2.11 | $10,697.70 | |
| $2.09 | $20,920.90 |
Need more?
Sign in to add projects and notes