Reference Only

PA3855.003NLT

Power Transformers - Board Mount SMD HiFreq WireWound 41uH .12Ohms

Manufacturer:

Mfr Part:
PA3855.003NLT

TTI Part:
PA3855.003NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductFlyback Transformers
Length17.65 mm
Width14.5 mm
Height14 mm
SeriesEP13Plus
Inductance41 uH
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504314065
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 650 / Multiples: 130)
Quantity Unit PriceExt. Price
$2.81$1,826.50
Need more?

My Notes

Sign into see notes.