Reference Only
PA3855.002NLT
Power Transformers - Board Mount SMD HiFreq WireWound 48uH .12Ohms
Datasheet
PA3855.002NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Flyback Transformers | |
| Length | 17.65 mm | |
| Width | 14.5 mm | |
| Height | 14 mm | |
| Series | EP13Plus | |
| Inductance | 48 uH | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
390In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 130 / Multiples: 130)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.57 | $334.10 | |
| $2.44 | $634.40 | |
| $2.42 | $943.80 | |
| $2.37 | $1,540.50 | |
| $2.22 | $2,308.80 | |
| $2.19 | $3,416.40 | |
| $2.17 | $5,359.90 | |
| $2.15 | $21,521.50 |
Need more?
Sign in to add projects and notes