
PA3784.151HLT
Power Inductors - SMD 10.0 X 8.0 NPB
Datasheet
PA3784.151HLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 150 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 67 A | |
| Maximum DC Resistance | 180 uOhms | |
| Saturation Current | 83 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Length | 10 mm | |
| Width | 8 mm | |
| Height | 8 mm | |
| Packaging | Reel | |
| Application | Power | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.66 | $297.00 | |
| $0.624 | $561.60 | |
| $0.617 | $832.95 | |
| $0.61 | $1,921.50 | |
| $0.603 | $3,798.90 | |
| $0.596 | $7,509.60 | |
| $0.589 | $14,842.80 | |
| $0.582 | $29,332.80 |
Need more?
My Notes
Sign into see notes.