Reference Only

PA3747.405NL

Common Mode Chokes / Filters 2.68 MH 20%

Manufacturer:

Mfr Part:
PA3747.405NL

TTI Part:
PA3747.405NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
Mounting StyleVertical Mount
Termination StyleThrough Hole
Number of Channels2 Channel
Inductance2.68 mH
Impedance11.57 kOhms
Maximum DC Current2.25 A
Maximum DC Resistance71.5 mOhms
Self Resonant Frequency940 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length19.3 mm
Width18.2 mm
Height22.9 mm
PackagingTray
ProductCommon Mode Chokes
TypePower Line
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.50$175.00
$3.29$329.00
$3.05$762.50
$2.79$1,395.00
$2.68$2,680.00
$2.66$5,320.00
$2.63$10,520.00
$2.61$20,880.00
Need more?
Sign in to add projects and notes