Reference Only
PA3493NLT
Pulse Transformers SMD Gate Drive 1500V 1.25:1
Datasheet
PA3493NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Inductance | 656 uH | |
| Isolation Voltage | 1500 Vrms | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Product | Gate Drives | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,250 / Multiples: 1,250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $2,087.50 | |
| $1.55 | $3,875.00 | |
| $1.53 | $7,650.00 | |
| $1.52 | $15,200.00 |
Need more?
Sign in to add projects and notes